CCFL, Ultraviolet (UV) Narrow Spectrum 600V (Start), 200V (Operating) 5 mA 430µW, cm2 @ 1" 8.0mm x 100mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF8100-UVC

DigiKey Part Number
BF8100-UVC-ND
Manufacturer
Manufacturer Product Number
BF8100-UVC
Description
CCFL UV LAMP 600V 5MA 8X100MM
Customer Reference
Detailed Description
CCFL, Ultraviolet (UV) Narrow Spectrum 600V (Start), 200V (Operating) 5 mA 430µW, cm2 @ 1" 8.0mm x 100mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600V (Start), 200V (Operating)
Manufacturer
JKL Components Corp.
Current
5 mA
Packaging
Bulk
Output
430µW, cm2 @ 1"
Part Status
Obsolete
Size / Dimension
8.0mm x 100mm
Type
CCFL, Ultraviolet (UV) Narrow Spectrum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.