
BF727-UVC | |
|---|---|
DigiKey Part Number | BF727-UVC-ND |
Manufacturer | |
Manufacturer Product Number | BF727-UVC |
Description | CCFL UV LMP 135VRMS 1.5MA 7X27MM |
Customer Reference | |
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 135Vrms 1.5 mA 1µW, cm2 @ 1" 7.0mm x 27mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | 135Vrms | |
Current | 1.5 mA | |
Output | 1µW, cm2 @ 1" | |
Size / Dimension | 7.0mm x 27mm |

