CCFL, Tri-Phosphor RGB White Lamp 600V (Start), 250V (Operating) 5 mA 6500 cd/m2 6.5mm x 150mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF6150-20B

DigiKey Part Number
289-1013-ND
Manufacturer
Manufacturer Product Number
BF6150-20B
Description
CCFL WH LAMP 600V 5MA 6.5X150MM
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 600V (Start), 250V (Operating) 5 mA 6500 cd/m2 6.5mm x 150mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Part Status
Obsolete
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
600V (Start), 250V (Operating)
Current
5 mA
Output
6500 cd/m2
Size / Dimension
6.5mm x 150mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.