
BF6100-20B | |
|---|---|
DigiKey Part Number | 289-1012-ND |
Manufacturer | |
Manufacturer Product Number | BF6100-20B |
Description | CCFL WH LAMP 550V 5MA 6.5X100MM |
Customer Reference | |
Detailed Description | CCFL, Tri-Phosphor RGB White Lamp 550V (Start), 230V (Operating) 5 mA 6500 cd/m2 6.5mm x 100mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Part Status | Obsolete | |
Type | CCFL, Tri-Phosphor RGB White Lamp | |
Voltage | 550V (Start), 230V (Operating) | |
Current | 5 mA | |
Output | 6500 cd/m2 | |
Size / Dimension | 6.5mm x 100mm |

