BF4220-20B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JKL Components Corp.
In Stock: 0
Unit Price: 10,60520 €
Datasheet
Image for BF4220-20B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF4220-20B

DigiKey Part Number
BF4220-20B-ND
Manufacturer
Manufacturer Product Number
BF4220-20B
Description
CCFL WH LAMP 1000V 5MA 4.1X220MM
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 1000V (Start), 405V (Operating) 5 mA 15000 cd/m2 4.1mm x 220mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
1000V (Start), 405V (Operating)
Current
5 mA
Output
15000 cd/m2
Size / Dimension
4.1mm x 220mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes