Image for BF20185-25B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF20185-25B

DigiKey Part Number
BF20185-25B-ND
Manufacturer
Manufacturer Product Number
BF20185-25B
Description
CCFL WH LAMP 1050V 5MA 2X185MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
CCFL, Tri-Phosphor RGB White Lamp 1050V (Start), 420V (Operating) 5 mA 35000 cd/m2 2.0mm x 185mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Type
CCFL, Tri-Phosphor RGB White Lamp
Voltage
1050V (Start), 420V (Operating)
Current
5 mA
Output
35000 cd/m2
Size / Dimension
2.0mm x 185mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1007,87090 €787,09 €
Manufacturers Standard Package
Unit Price without VAT:7,87090 €
Unit Price with VAT:9,36637 €