
BF1190-UVC | |
|---|---|
DigiKey Part Number | BF1190-UVC-ND |
Manufacturer | |
Manufacturer Product Number | BF1190-UVC |
Description | CCFL UV LAMP 400V 5MA 11X90MM |
Customer Reference | |
Detailed Description | CCFL, Ultraviolet (UV) Narrow Spectrum 400V (Start), 160V (Operating) 5 mA 550µW, cm2 @ 1" 11mm x 90mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | CCFL, Ultraviolet (UV) Narrow Spectrum | |
Voltage | 400V (Start), 160V (Operating) | |
Current | 5 mA | |
Output | 550µW, cm2 @ 1" | |
Size / Dimension | 11mm x 90mm |

