
A3178B | |
|---|---|
DigiKey Part Number | A3178B-ND |
Manufacturer | |
Manufacturer Product Number | A3178B |
Description | LAMP INCAND 10MM T-10 AXIAL 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 24V Round 10mm, T-10 Axial |
Datasheet | Datasheet |
Category | Voltage Rating 24V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 6.0 |
Packaging Box | Lens Style Round |
Part Status Active | Lens Size 10mm, T-10 |
Type Incandescent | Lead Style Axial |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,82560 € | 82,56 € |
| Unit Price without VAT: | 0,82560 € |
|---|---|
| Unit Price with VAT: | 0,98246 € |

