
A3173B | |
|---|---|
DigiKey Part Number | A3173B-ND |
Manufacturer | |
Manufacturer Product Number | A3173B |
Description | LAMP INCAND 10MM T-10 AXIAL 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round 10mm, T-10 Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 12V | |
MSCP (Mean Spherical Candle Power) | 6.0 | |
Lens Style | Round | |
Lens Size | 10mm, T-10 | |
Lead Style | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,43560 € | 143,56 € |
| Unit Price without VAT: | 1,43560 € |
|---|---|
| Unit Price with VAT: | 1,70836 € |

