
93 | |
|---|---|
DigiKey Part Number | 93JK-ND |
Manufacturer | |
Manufacturer Product Number | 93 |
Description | LAMP INCAND RS-8 SGL BAYO 12.8V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12.8V Round with Domed Top RS-8 Bayonet - Single Contact |
Datasheet | Datasheet |
Category | Voltage Rating 12.8V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 15.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RS-8 |
Type Incandescent | Lead Style Bayonet - Single Contact |
Color Clear |

