
8918 | |
|---|---|
DigiKey Part Number | 8918JK-ND |
Manufacturer | |
Manufacturer Product Number | 8918 |
Description | LAMP INCAND RT-1.75 MIDG FLA 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.5 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,57010 € | 57,01 € |
| 500 | 0,48360 € | 241,80 € |
| 1.000 | 0,45535 € | 455,35 € |
| 2.000 | 0,43138 € | 862,76 € |
| 5.000 | 0,40521 € | 2.026,05 € |
| 10.000 | 0,38891 € | 3.889,10 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

