
8705 | |
|---|---|
DigiKey Part Number | 8705JK-ND |
Manufacturer | |
Manufacturer Product Number | 8705 |
Description | LAMP INCAND RT-1.75 MIDG GRV 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top RT-1 3/4 Midget Groove |
Datasheet | Datasheet |
Category | Voltage Rating 6V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.03 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Groove |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,35400 € | 35,40 € |
| Unit Price without VAT: | 0,35400 € |
|---|---|
| Unit Price with VAT: | 0,42126 € |

