
8632 | |
|---|---|
DigiKey Part Number | 8632JK-ND |
Manufacturer | |
Manufacturer Product Number | 8632 |
Description | LAMP INCAND RT-1.25 MIDG FLA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 1/4 Midget Flange |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 28V |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 1/4 |
Type Incandescent | Lead Style Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63900 € | 63,90 € |
| Unit Price without VAT: | 0,63900 € |
|---|---|
| Unit Price with VAT: | 0,76041 € |

