Image for 8623 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8623

DigiKey Part Number
8623JK-ND
Manufacturer
Manufacturer Product Number
8623
Description
LAMP INCAND RT1.25 KNURL SCR 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 28V Round with Domed Top RT-1 1/4 Knurled Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
28V
Manufacturer
JKL Components Corp.
MSCP (Mean Spherical Candle Power)
0.34
Packaging
Box
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
RT-1 1/4
Type
Incandescent
Lead Style
Knurled Screw
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1001,06360 €106,36 €
Manufacturers Standard Package
Unit Price without VAT:1,06360 €
Unit Price with VAT:1,26568 €