
8552 | |
|---|---|
DigiKey Part Number | 8552-ND |
Manufacturer | |
Manufacturer Product Number | 8552 |
Description | LAMP INCAN RT1.25 SPEC MIDG 6.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 1/4 Special Midget Screw Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6.3V | |
MSCP (Mean Spherical Candle Power) | 0.55 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/4 | |
Lead Style | Special Midget Screw Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,64320 € | 64,32 € |
| Unit Price without VAT: | 0,64320 € |
|---|---|
| Unit Price with VAT: | 0,76541 € |

