
8361 | |
|---|---|
DigiKey Part Number | 8361-ND |
Manufacturer | |
Manufacturer Product Number | 8361 |
Description | LAMP INCAN RT-1.75 WIRE TERM 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.65 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,71400 € | 7,14 € |
| 100 | 0,53070 € | 53,07 € |
| 500 | 0,44940 € | 224,70 € |
| 1.000 | 0,42279 € | 422,79 € |
| 2.000 | 0,40023 € | 800,46 € |
| 5.000 | 0,37559 € | 1.877,95 € |
| 10.000 | 0,36025 € | 3.602,50 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

