
8350 | |
|---|---|
DigiKey Part Number | 8350-ND |
Manufacturer | |
Manufacturer Product Number | 8350 |
Description | LAMP INCAND RT-1.75 WIRE 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-1 3/4 Wire Terminal |
Category | Voltage Rating 6.3V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.45 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |

