
8102 | |
|---|---|
DigiKey Part Number | 8102-ND |
Manufacturer | |
Manufacturer Product Number | 8102 |
Description | LAMP INCAN RT-1 MIDG FLANGE 1.5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 1.5V Round with Domed Top RT-1 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 1.5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.03 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |

