
809M-1 | |
|---|---|
DigiKey Part Number | 809M-1-ND |
Manufacturer | |
Manufacturer Product Number | 809M-1 |
Description | LAMP INCAN RG-8 SPEC SKIRTED 70V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 70V Round with Domed Top RG-8 Special Skirted Screw Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 70V | |
Lens Style | Round with Domed Top | |
Lens Size | RG-8 | |
Lead Style | Special Skirted Screw Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,01990 € | 301,99 € |
| Unit Price without VAT: | 3,01990 € |
|---|---|
| Unit Price with VAT: | 3,59368 € |

