
8099 | |
|---|---|
DigiKey Part Number | 8099-ND |
Manufacturer | |
Manufacturer Product Number | 8099 |
Description | LAMP INCAND RT-1 BI-PIN 18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 18V Round with Domed Top RT-1 Radial - Bi-Pin |
Datasheet | Datasheet |
Category | Voltage Rating 18V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 |
Type Incandescent | Lead Style Radial - Bi-Pin |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67230 € | 67,23 € |
| Unit Price without VAT: | 0,67230 € |
|---|---|
| Unit Price with VAT: | 0,80004 € |

