
8098SBP | |
|---|---|
DigiKey Part Number | 8098SBP-ND |
Manufacturer | |
Manufacturer Product Number | 8098SBP |
Description | LAMP INCAND RT-1 BI-PIN 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 Radial - Bi-Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Radial - Bi-Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84430 € | 84,43 € |
| Unit Price without VAT: | 0,84430 € |
|---|---|
| Unit Price with VAT: | 1,00472 € |

