8097EBP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Visual Communications Company - VCC
In Stock: 302
Unit Price: 3,37000 €
Datasheet
Image for 8097EBP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8097EBP

DigiKey Part Number
8097EBP-ND
Manufacturer
Manufacturer Product Number
8097EBP
Description
LAMP INCAND RT-1 EURO BI-PIN 12V
Customer Reference
Detailed Description
Incandescent Lamp Clear 12V Round with Domed Top RT-1 Radial - European Bi-Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
12V
MSCP (Mean Spherical Candle Power)
0.15
Lens Style
Round with Domed Top
Lens Size
RT-1
Lead Style
Radial - European Bi-Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes