
7715SBP | |
|---|---|
DigiKey Part Number | 7715SBP-ND |
Manufacturer | |
Manufacturer Product Number | 7715SBP |
Description | LAMP INCAND RT-1 SPEC BI-PIN 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Radial - Special Bi-Pin |
Datasheet | Datasheet |
Category | Voltage Rating 5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.15 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 |
Type Incandescent | Lead Style Radial - Special Bi-Pin |
Color Clear |

