
7683SBP | |
|---|---|
DigiKey Part Number | 7683SBP-ND |
Manufacturer | |
Manufacturer Product Number | 7683SBP |
Description | LAMP INCAND RT-1 SPEC BI-PIN 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Radial - Special Bi-Pin |
Datasheet | Datasheet |
Category | Voltage Rating 5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.05 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 |
Type Incandescent | Lead Style Radial - Special Bi-Pin |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,91890 € | 91,89 € |
| Unit Price without VAT: | 0,91890 € |
|---|---|
| Unit Price with VAT: | 1,09349 € |

