
7628 | |
|---|---|
DigiKey Part Number | 7628JK-ND |
Manufacturer | |
Manufacturer Product Number | 7628 |
Description | LAMP INCAND RT-1.25 BI-PIN 6V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top RT-1 1/4 Radial - Bi-Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 6V | |
MSCP (Mean Spherical Candle Power) | 0.63 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 1/4 | |
Lead Style | Radial - Bi-Pin |

