
7375 | |
|---|---|
DigiKey Part Number | 7375JK-ND |
Manufacturer | |
Manufacturer Product Number | 7375 |
Description | LAMP INCAND RT-1.75 BI-PIN 3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 3V Round with Domed Top RT-1 3/4 Radial - Bi-Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 3V | |
MSCP (Mean Spherical Candle Power) | 0.003 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 3/4 | |
Lead Style | Radial - Bi-Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,85920 € | 85,92 € |
| Unit Price without VAT: | 0,85920 € |
|---|---|
| Unit Price with VAT: | 1,02245 € |

