
7374 | |
|---|---|
DigiKey Part Number | 7374JK-ND |
Manufacturer | |
Manufacturer Product Number | 7374 |
Description | LAMP INCAND RT-1.75 BI-PIN 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 28V Round with Domed Top RT-1 3/4 Radial - Bi-Pin |
Datasheet | Datasheet |
Category | Voltage Rating 28V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.2 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Radial - Bi-Pin |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,85530 € | 85,53 € |
| Unit Price without VAT: | 0,85530 € |
|---|---|
| Unit Price with VAT: | 1,01781 € |

