Incandescent Lamp Clear 12V Round with Domed Top RT-1 3/4 Midget Groove
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7354

DigiKey Part Number
7354JK-ND
Manufacturer
Manufacturer Product Number
7354
Description
LAMP INCAND RT-1.75 MIDG GRV 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 12V Round with Domed Top RT-1 3/4 Midget Groove
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
12V
MSCP (Mean Spherical Candle Power)
0.12
Lens Style
Round with Domed Top
Lens Size
RT-1 3/4
Lead Style
Midget Groove
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1000,94800 €94,80 €
Manufacturers Standard Package
Unit Price without VAT:0,94800 €
Unit Price with VAT:1,12812 €