
7332 | |
|---|---|
DigiKey Part Number | 7332JK-ND |
Manufacturer | |
Manufacturer Product Number | 7332 |
Description | LAMP INCAND RT-1.75 MIDG FLA 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 3/4 Midget Flange |
Datasheet | Datasheet |
Category | Voltage Rating 5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.03 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Flange |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67480 € | 67,48 € |
| Unit Price without VAT: | 0,67480 € |
|---|---|
| Unit Price with VAT: | 0,80301 € |

