
7318 | |
|---|---|
DigiKey Part Number | 7318JK-ND |
Manufacturer | |
Manufacturer Product Number | 7318 |
Description | LAMP INCAND RT-1.75 MIDG SCR 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 3/4 Midget Screw |
Datasheet | Datasheet |
Category | Voltage Rating 5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.05 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RT-1 3/4 |
Type Incandescent | Lead Style Midget Screw |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,41770 € | 141,77 € |
| Unit Price without VAT: | 1,41770 € |
|---|---|
| Unit Price with VAT: | 1,68706 € |

