
7241 | |
|---|---|
DigiKey Part Number | 7241-ND |
Manufacturer | |
Manufacturer Product Number | 7241 |
Description | LAMP INCAND RT-1 MIDG FLANGE 18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 18V Round with Domed Top RT-1 Midget Flange |
Datasheet | Datasheet |
EDA/CAD Models | 7241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 18V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,30860 € | 130,86 € |
| Unit Price without VAT: | 1,30860 € |
|---|---|
| Unit Price with VAT: | 1,55723 € |

