
7114 | |
|---|---|
DigiKey Part Number | 7114-ND |
Manufacturer | |
Manufacturer Product Number | 7114 |
Description | LAMP INCAN RT3/4 MICRO BI-PIN 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3/4 Microminiature Bi-Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.05 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3/4 | |
Lead Style | Microminiature Bi-Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,90520 € | 190,52 € |
| Unit Price without VAT: | 1,90520 € |
|---|---|
| Unit Price with VAT: | 2,26719 € |

