Incandescent Lamp Clear 145V Round with Domed Top RS-6 Bayonet - Double Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6S6-145V-DCB

DigiKey Part Number
6S6-145V-DCB-ND
Manufacturer
Manufacturer Product Number
6S6-145V-DCB
Description
LAMP INCAND RS-6 DBL BAYO 145V
Customer Reference
Detailed Description
Incandescent Lamp Clear 145V Round with Domed Top RS-6 Bayonet - Double Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
145V
MSCP (Mean Spherical Candle Power)
3.2
Lens Style
Round with Domed Top
Lens Size
RS-6
Lead Style
Bayonet - Double Contact
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.