
6S6-12V | |
|---|---|
DigiKey Part Number | 6S6-12V-ND |
Manufacturer | |
Manufacturer Product Number | 6S6-12V |
Description | LAMP INCAND RS-6 CANDELABRA 12V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 12V Round with Domed Top RS-6 Candelabra Screw |
Datasheet | Datasheet |
Category | Voltage Rating 12V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 3.5 |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RS-6 |
Type Incandescent | Lead Style Candelabra Screw |
Color Clear |

