
6S6-120V | |
|---|---|
DigiKey Part Number | 6S6-120V-ND |
Manufacturer | |
Manufacturer Product Number | 6S6-120V |
Description | LAMP INCAND RS-6 CANDELABRA 120V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 120V Round with Domed Top RS-6 Candelabra Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 120V | |
MSCP (Mean Spherical Candle Power) | 3.2 | |
Lens Style | Round with Domed Top | |
Lens Size | RS-6 | |
Lead Style | Candelabra Screw |

