
6S6-120V-DCB | |
|---|---|
DigiKey Part Number | 6S6-120V-DCB-ND |
Manufacturer | |
Manufacturer Product Number | 6S6-120V-DCB |
Description | LAMP INCAND RS-6 DBL BAYO 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 120V Round with Domed Top RS-6 Bayonet - Double Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 120V | |
MSCP (Mean Spherical Candle Power) | 3.2 | |
Lens Style | Round with Domed Top | |
Lens Size | RS-6 | |
Lead Style | Bayonet - Double Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,02800 € | 10,28 € |
| 100 | 0,77680 € | 77,68 € |
| 500 | 0,66554 € | 332,77 € |
| 1.000 | 0,62922 € | 629,22 € |
| 2.000 | 0,59843 € | 1.196,86 € |
| 5.000 | 0,56486 € | 2.824,30 € |
| 10.000 | 0,54395 € | 5.439,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

