Incandescent Lamp Clear 5V Round 2mm, T-3/4 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6835

DigiKey Part Number
6835-ND
Manufacturer
Manufacturer Product Number
6835
Description
LAMP INCAND 2MM T-3/4 AXIAL 5V
Customer Reference
Detailed Description
Incandescent Lamp Clear 5V Round 2mm, T-3/4 Axial
Datasheet
 Datasheet
EDA/CAD Models
6835 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
5V
Manufacturer
JKL Components Corp.
MSCP (Mean Spherical Candle Power)
0.05
Packaging
Box
Lens Style
Round
Part Status
Obsolete
Lens Size
2mm, T-3/4
Type
Incandescent
Lead Style
Axial
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.