
6834 | |
|---|---|
DigiKey Part Number | 6834-ND |
Manufacturer | |
Manufacturer Product Number | 6834 |
Description | LAMP INCAND 3MM T-1 AXIAL 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round 3mm, T-1 Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.05 | |
Lens Style | Round | |
Lens Size | 3mm, T-1 | |
Lead Style | Axial |

