
682 | |
|---|---|
DigiKey Part Number | 682JK-ND |
Manufacturer | |
Manufacturer Product Number | 682 |
Description | LAMP INCAND RT-1 MIDG FLANGE 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Midget Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.03 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Midget Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,67540 € | 67,54 € |
| Unit Price without VAT: | 0,67540 € |
|---|---|
| Unit Price with VAT: | 0,80373 € |

