Image for 67 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67

DigiKey Part Number
67JK-ND
Manufacturer
Manufacturer Product Number
67
Description
LAMP INCAND RG-6 SGL BAYO 13.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 13.5V Round with Domed Top RG-6 Bayonet - Single Contact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
13.5V
MSCP (Mean Spherical Candle Power)
4.0
Lens Style
Round with Domed Top
Lens Size
RG-6
Lead Style
Bayonet - Single Contact
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1000,69150 €69,15 €
Manufacturers Standard Package
Unit Price without VAT:0,69150 €
Unit Price with VAT:0,82289 €