
60MB | |
|---|---|
DigiKey Part Number | 60MB-ND |
Manufacturer | |
Manufacturer Product Number | 60MB |
Description | LAMP INCAND T-2 MINI BAYONET 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 60V Round with Flat Top T-2 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 60V | |
MSCP (Mean Spherical Candle Power) | 0.73 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,74300 € | 7,43 € |
| 100 | 0,55350 € | 55,35 € |
| 500 | 0,46952 € | 234,76 € |
| 1.000 | 0,44209 € | 442,09 € |
| 2.000 | 0,41881 € | 837,62 € |
| 5.000 | 0,39341 € | 1.967,05 € |
| 10.000 | 0,37759 € | 3.775,90 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

