
52 | |
|---|---|
DigiKey Part Number | 52JK-ND |
Manufacturer | |
Manufacturer Product Number | 52 |
Description | LAMP INCAN RG-3.5 MINI SCR 14.4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14.4V Round with Domed Top RG-3 1/2 Miniature Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 14.4V | |
MSCP (Mean Spherical Candle Power) | 0.75 | |
Lens Style | Round with Domed Top | |
Lens Size | RG-3 1/2 | |
Lead Style | Miniature Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54670 € | 54,67 € |
| Unit Price without VAT: | 0,54670 € |
|---|---|
| Unit Price with VAT: | 0,65057 € |

