Image for 515 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515

DigiKey Part Number
515JK-ND
Manufacturer
Manufacturer Product Number
515
Description
LAMP INCAND RT-1.25 WIRE TERM 5V
Customer Reference
Detailed Description
Incandescent Lamp Clear 5V Round with Domed Top RT-1 1/4 Wire Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Incandescent
Color
Clear
Voltage Rating
5V
MSCP (Mean Spherical Candle Power)
0.15
Lens Style
Round with Domed Top
Lens Size
RT-1 1/4
Lead Style
Wire Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.