
51 | |
|---|---|
DigiKey Part Number | 51JK-ND |
Manufacturer | |
Manufacturer Product Number | 51 |
Description | LAMP INCAN RG-3.5 MINI BAYO 7.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 7.5V Round with Domed Top RG-3 1/2 Miniature Bayonet |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer JKL Components Corp. | Voltage Rating 7.5V |
Series | MSCP (Mean Spherical Candle Power) 1.0 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Active | Lens Size RG-3 1/2 |
Type Incandescent | Lead Style Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46830 € | 46,83 € |
| Unit Price without VAT: | 0,46830 € |
|---|---|
| Unit Price with VAT: | 0,55728 € |

