
48ESB | |
|---|---|
DigiKey Part Number | 48ESB-ND |
Manufacturer | |
Manufacturer Product Number | 48ESB |
Description | LAMP INCAND T-2 TELE SLIDE 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 48V Round with Flat Top T-2 Telephone Slide Base Type 5 Short |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 48V | |
MSCP (Mean Spherical Candle Power) | 0.4 | |
Lens Style | Round with Flat Top | |
Lens Size | T-2 | |
Lead Style | Telephone Slide Base Type 5 Short |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,50550 € | 150,55 € |
| Unit Price without VAT: | 1,50550 € |
|---|---|
| Unit Price with VAT: | 1,79155 € |

