
48D1 | |
|---|---|
DigiKey Part Number | 48D1-ND |
Manufacturer | |
Manufacturer Product Number | 48D1 |
Description | LAMP INCAND T-2 TELE SLIDE 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 48V Round with Flat Top T-2 Telephone Slide Base Type 5 Short |
Datasheet | Datasheet |
Category | Voltage Rating 48V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.16 |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size T-2 |
Type Incandescent | Lead Style Telephone Slide Base Type 5 Short |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57170 € | 57,17 € |
| Unit Price without VAT: | 0,57170 € |
|---|---|
| Unit Price with VAT: | 0,68032 € |

