
46 | |
|---|---|
DigiKey Part Number | 46-ND |
Manufacturer | |
Manufacturer Product Number | 46 |
Description | LAMP INCAN RT-3.25 MIN SCRW 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Screw |
Datasheet | Datasheet |
Category | Voltage Rating 6.3V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.9 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Screw |
Color Clear |

