
44 | |
|---|---|
DigiKey Part Number | 44JK-ND |
Manufacturer | |
Manufacturer Product Number | 44 |
Description | LAMP INCAN RT-3.25 MIN BAYO 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Category | Voltage Rating 6.3V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.9 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-3 1/4 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 755 | Visual Communications Company - VCC | 2.490 | CM755-ND | 2,09000 € | Similar |


