Incandescent Lamp Clear 2.6V Round with Domed Top RG-4 1/2 Miniature Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406

DigiKey Part Number
406JK-ND
Manufacturer
Manufacturer Product Number
406
Description
LAMP INCAN RG-4.5 MINI SCRW 2.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Lamp Clear 2.6V Round with Domed Top RG-4 1/2 Miniature Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
Packaging
Box
Part Status
Active
Type
Incandescent
Color
Clear
Voltage Rating
2.6V
MSCP (Mean Spherical Candle Power)
0.4
Lens Style
Round with Domed Top
Lens Size
RG-4 1/2
Lead Style
Miniature Screw
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1000,31380 €31,38 €
Manufacturers Standard Package
Unit Price without VAT:0,31380 €
Unit Price with VAT:0,37342 €