
39-30-W02 | |
|---|---|
DigiKey Part Number | 39-30-W02-ND |
Manufacturer | |
Manufacturer Product Number | 39-30-W02 |
Description | LENS WHITE SLIP ON |
Customer Reference | |
Detailed Description | Lens Cap White Slip-On |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Manufacturer JKL Components Corp. | Lens Size 3.6mm Dia |
Part Status Obsolete | Lens Transparency Diffused |
Type Lens Cap | For Use With/Related Manufacturer General Purpose |
Color White | Mounting Type Slip-On |
Number of LEDs 1 |

